Filter Your Search
1 - 1 of 1 results
|
AS8S512K32AQ1-17L/IT
Micross Components
|
Check for Price | No | No | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 17 ns | SRAM MODULE | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 5.08 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | QFP, | 68 | compliant | 3A991.B.2.A | 8542.32.00.41 |