Filter Your Search
1 - 10 of 193 results
|
AS9C25256M2018L-133BC
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 12 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25256M2036L-250PC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | FQFP, | 208 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
AS9C25512M2018L-250FC
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 6.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LFBGA, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25512M2018L-200BC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | LBGA, | 256 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS9C25256M2036L-133PI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 12 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | INTEGRATED SILICON SOLUTION INC | QFP | FQFP, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25512M2018L-250TI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 6.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LFQFP, | 144 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25512M2018L-250BC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 6.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | LBGA, | 256 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS9C25256M2018L-133FC
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 12 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LFBGA, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25128M2036L-166FC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 10 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | LFBGA, | 208 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS9C25512M2018L-200TI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LFQFP, | 144 | unknown | 3A991.B.2.A | 8542.32.00.41 |