Filter Your Search
1 - 1 of 1 results
|
ASA1-41.625MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Active | 41.625 MHz | 50 % | 2 TTL, 15 pF | 2.5 V | HCMOS | 80 MHz | 1 MHz | 2.75 V | 2.25 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | SOLCC4,.06 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | SOLCC4,.06 | compliant | Clock | ABRACON |