Filter Your Search
1 - 3 of 3 results
|
ASB1200V1
TDK Corporation
|
Check for Price | Active | YES | 2 ms | 17.4 Psi | 2.9 Psi | 0-1V | 2.50MV | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 54 | 11 | 5 mA | 5.5 V | 2.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.5 mm | 4 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, CERAMIC, SMT-4 | unknown | ||
|
ASB1200V1
TDK Epcos
|
Check for Price | Active | YES | 2 ms | 17.4 Psi | 2.9 Psi | 0-1V | 2.50MV | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 54 | 11 | 5 mA | 5.5 V | 2.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.5 mm | 4 mm | EPCOS AG | unknown | |||
|
ASB1.200V1TNH19
TDK Corporation
|
Check for Price | Active | PRESSURE SENSOR,PIEZORESISTIVE | TDK CORP | unknown |