Filter Your Search
1 - 10 of 1,148 results
|
ASC0402-680RFT10
TT Electronics Welwyn Components
|
$0.0170 | Yes | Yes | Active | 680 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-150KFT10
TT Electronics Welwyn Components
|
$0.0194 | Yes | Yes | Active | 150 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-470KFT10
TT Electronics Welwyn Components
|
$0.0194 | Yes | Yes | Active | 470 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-15KFT10
TT Electronics Welwyn Components
|
$0.0200 | Yes | Yes | Active | 15 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-47RFT10
TT Electronics Welwyn Components
|
$0.0200 | Yes | Yes | Active | 47 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-6K8FT10
TT Electronics Welwyn Components
|
$0.0200 | Yes | Yes | Active | 6.8 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-330RFT10
TT Electronics Welwyn Components
|
$0.0200 | Yes | Yes | Active | 330 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-4K7FT10
TT Electronics Welwyn Components
|
$0.0221 | Yes | Yes | Active | 4.7 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-10RFT10
TT Electronics Welwyn Components
|
$0.0268 | Yes | Yes | Active | 10 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC0402-33KFT10
TT Electronics Welwyn Components
|
$0.0268 | Yes | Yes | Active | 33 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WELWYN COMPONENTS LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |