Filter Your Search
1 - 3 of 3 results
|
ASDX030A24R
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 8 ms | 30 Psi | 0.50-4.50V | 2 % | 2 % | 0.50V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 8.89 mm | 16.89 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||||
|
ASDX030A24R
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 8 ms | 30 Psi | 0.5-4.5V | 2 % | 2 % | 0.50MV | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 8.89 mm | 16.89 mm | HONEYWELL SENSING AND CONTROL | compliant | DIP-8 | ||||
|
ASDX030A24R-DO
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 8 ms | 30 Psi | 2-WIRE INTERFACE | 19A-E66 | 2 % | 19A | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 12 | 6 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.97 mm | 12.04 mm | 16.89 mm | HONEYWELL SENSING AND CONTROL | unknown |