Filter Your Search
1 - 3 of 3 results
|
ASE-26.000MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||
|
ASE-26.000MHZ-L-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | |||
|
ASE-26.000MHZ-L-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |