Filter Your Search
1 - 1 of 1 results
|
ASEK-2-32.768KHZ-L-C-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 50 ns | NO | 50 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ABRACON |