Filter Your Search
1 - 1 of 1 results
|
ASEK-32.768KHZ-E-R-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 50 ns | NO | 50 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |