Filter Your Search
1 - 2 of 2 results
|
ASEM1-100.000MHZ-L-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TAPE AND REEL | 5 ns | NO | 150 MHz | 1 MHz | 5 ns | 10 mA | 3.6 V | 3 V | 45/55 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.1,83 | compliant | EAR99 | Clock | ABRACON | ||
|
ASEM1-10.0000MHZ-LC-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, COMPACT, PLASTIC, QFN-4 | compliant | Clock |