Filter Your Search
1 - 4 of 4 results
|
ASEMB-10.000MHZ-XY-T
Abracon Corporation
|
$3.4842 | Yes | Yes | Active | 10 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 2 ns | 3.3 V | 1.8 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASEMB-1.0000MHZ-XY-T5
Abracon Corporation
|
Check for Price | Obsolete | 1 MHz | 10 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 2 ns | NO | 2 ns | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | QFN, 4 PIN | EAR99 | 8542.32.00.61 | |||||||||
|
ASEMB-1.0000MHZ-XY-T3
Abracon Corporation
|
Check for Price | Obsolete | 1 MHz | 10 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | EAR99 | 8542.32.00.61 | ||||||||||
|
ASEMB-1.0000MHZ-XY-T
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 10 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | QFN, 4 PIN | EAR99 | 8542.32.00.61 |