Parametric results for: ASEMB-25.000MHZ-L-C-T under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: asemb25000mhzlct
Select parts from the table below to compare.
Compare
Compare
ASEMB-25.000MHZ-LC-T
Abracon Corporation
$1.5472 Yes Active 25 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 Clock ABRACON
ASEMB-25.000MHZ-LC-T3
Abracon Corporation
Check for Price Yes Obsolete 25 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 Clock DILCC4,.1,86 8542.32.00.61
ASEMB-25.000MHZ-LC-T5
Abracon Corporation
Check for Price Yes Obsolete 25 MHz 3.3 V CMOS 150 MHz 1 MHz 15 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 Clock DILCC4,.1,86 8542.32.00.61