Filter Your Search
1 - 3 of 3 results
![]() |
ASEMB-8.000MHZ-LY-T
Abracon Corporation
|
$3.2016 | Yes | Active | 8 MHz | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | ||
|
ASEMB-8.000MHZ-LY-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | |||
|
ASEMB-8.000MHZ-LY-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock |