Filter Your Search
1 - 2 of 2 results
|
ASEMPC-25.000MHZ-Z-T
Abracon Corporation
|
$2.6287 | Yes | Active | 25 MHz | CMOS | 100 MHz | 10 MHz | 6 mA | CMOS | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | ||||||||||||
|
ASEMPC-25.000MHZ-Z-T5
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 35 mA | 3.6 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.1,41 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |