Filter Your Search
1 - 3 of 3 results
|
ASFL1-50.000MHZ-EK-T
Abracon Corporation
|
$1.4759 | Yes | Yes | Active | 50 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | |||||||||
|
ASFL-1.50000MHZ-E-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 MHz | 3.3 V | 125 MHz | 1.5 MHz | 12 mA | e3 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Matte Tin (Sn) | ABRACON LLC | compliant | Clock | ||||||||||||||||
|
ASFL150.000MHZEKT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | ASFL1 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | SILVER | 5.0mm x 3.2mm x 1.3mm | ABRACON CORP | compliant | Clock |