Parametric results for: ASFLM1-1.8432MHZ-L-C-T under XO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: asflm118432mhzlct
Select parts from the table below to compare.
Compare
Compare
ASFLM1-18.432MHZ-LC-T
Abracon Corporation
Check for Price Yes Active 18.432 MHz 50 % 10 KOHM, 15 pF 3 V CMOS 150 MHz 1 MHz 10 mA 3.3 V 2.7 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD 2.5mm x2.0mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock
ASFLM1-1.8432MHZ-LC-T3
Abracon Corporation
Check for Price Yes Obsolete 1.8432 MHz 50 % 10 KOHM, 15 pF 3 V CMOS 150 MHz 1 MHz 10 mA 3.3 V 2.7 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC compliant Clock
ASFLM1-18.432MHZ-LC-T3
Abracon Corporation
Check for Price Yes Obsolete 18.432 MHz 50 % 10 KOHM, 15 pF 3 V CMOS 150 MHz 1 MHz 10 mA 3.3 V 2.7 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC compliant Clock
ASFLM1-1.8432MHZ-LC-T
Abracon Corporation
Check for Price Yes Active 1.8432 MHz 50 % 10 KOHM, 15 pF 3 V CMOS 150 MHz 1 MHz 10 mA 3.3 V 2.7 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock