Parametric results for: ASFLMB-25.000MHZ-LY-T. under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asflmb25000mhzlyt
Select parts from the table below to compare.
Compare
Compare
ASFLMB-25.000MHZ-LY-T
Abracon Corporation
$2.3859 Yes Active 25 MHz 10 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE 2 ns NO 150 MHz 1 MHz 2 ns 16 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock ABRACON
ASFLMB-25.000MHZ-LY-T3
Abracon Corporation
Check for Price Yes Obsolete 25 MHz CMOS 150 MHz 1 MHz 16 mA CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock