Filter Your Search
1 - 1 of 1 results
|
ASFLMB-27.000MHZ-LR-T
Abracon Corporation
|
$2.5550 | Yes | Active | 27 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ABRACON |