Filter Your Search
1 - 2 of 2 results
|
ASFLMB-72.000MHZ-LY-T
Abracon Corporation
|
$4.5250 | Yes | Active | 72 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ABRACON | ||||||
|
ASFLMB-72.000MHZ-LY-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 10 % | 10 KOHM, 15 pF | CMOS | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABL... more | 2 ns | NO | 2 ns | 15 mA | 3.3 V | 1.8 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock |