Filter Your Search
1 - 1 of 1 results
|
ASFLMPC-27.000MHZ-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 50 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock |