Filter Your Search
1 - 2 of 2 results
|
ASHEK3-32.768KHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 10 % | 15 pF | 2.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 200 ns | NO | 200 ns | 1.5 µA | 2.94 V | 2.66 V | 60/40 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock | |||
|
ASHEK3-32.768KHZ-L-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 % | 15 pF | 2.8 V | CMOS | TRI-STATE; TAPE AND REEL | 200 ns | NO | 200 ns | 1.5 µA | 2.94 V | 2.66 V | 40/60 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Clock |