Filter Your Search
1 - 2 of 2 results
|
ASL-16.000MHZ-L
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | |||
|
ASL-16.000MHZ-L-50-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 25 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON |