Filter Your Search
1 - 10 of 10 results
|
ASM-20.000MHZ-E-C-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||||||
|
ASM-20.0000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | compliant | Clock | |||||||
|
ASM-20.000MHZ-L-C-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||||||
|
ASM-20.000MHZ-F-C-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -30 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||||||
|
ASM-20.0000MHZ-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | compliant | Clock | |||||||
|
ASM-20.000MHZ-C
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | |||||||
|
ASM-20.000MHZ
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | |||||||
|
ASM-20.000MHZ-E-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||||||
|
ASM-20.000MHZ-N-C-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ASM | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | unknown | Clock | ||||||
|
ASM-20.000MHZ-D-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 20 mA | 5.5 V | 4.5 V | 40/60 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC | SMDIP4,.3,200 | YES | 14.0mm x 8.95mm x 4.7mm | ABRACON LLC | compliant | Clock |