Filter Your Search
1 - 2 of 2 results
|
ASSFLP-8.0000MHZ-RC02-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ||
|
ASSFLP-8.0000MHZ-RC02
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock |