Filter Your Search
1 - 2 of 2 results
|
ASSR-4130-005E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 2 mm | 9.4 mm | BROADCOM LTD | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.95.00 | |||
|
ASSR-4130-005E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 2 mm | 9.4 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.95.00 |