Filter Your Search
1 - 2 of 2 results
|
ASSR-5211-021E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 200 mA | 5 kV | 3 mA | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 4.7 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-5211-021E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 200 mA | 5 kV | 3 mA | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 4.7 mm | 9.65 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-6 | compliant | 8541.40.95.00 | Avago Technologies |