Filter Your Search
1 - 10 of 1,016 results
|
TN22-1500T
STMicroelectronics
|
$0.5788 | Yes | Obsolete | 2 kA | 100 µA | 175 mA | 1.5 mA | 400 V | 2 A | ASSYMETRIC SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 22 A | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
AD50F10KAF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 8 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD60F08KDC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD50F12KBC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 50 kA | 1.2 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 10 µs | 500 V/us | 1.3 kA | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
AD96S12KDF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD96S10KCF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD96S12KDC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 500 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD180S12KDC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 350 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 500 V/us | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD50F13KCF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.3 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
AD50F13KBC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.3 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 10 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 |