Filter Your Search
1 - 3 of 3 results
|
AST3TQ-T-40.000MHZ-28-T5
Abracon Corporation
|
$14.3000 | Yes | Active | 40 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON | ||
|
AST3TQ-T-40.000MHZ-28
Abracon Corporation
|
$18.0714 | Yes | Active | 40 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON | ||
|
AST3TQ-T-40.000MHZ-28-T2
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON |