Filter Your Search
1 - 3 of 3 results
|
ASTMHTE-24.000MHZ-XJ-E-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASTMHTE-24.000MHZ-XJ-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 24 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASTMHTE-24.000MHZ-XJ-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 24 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON |