Filter Your Search
1 - 3 of 3 results
|
ASTMK06-32.768KHZ-LQ-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 100 % | 50 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 2.2 µA | 3.63 V | 1.5 V | 52/48 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,51 | YES | 2mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
ASTMK06-32.768KHZ-LQ-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 100 % | 50 pF | LVCMOS | 200 ns | NO | 200 ns | 2.2 µA | 3.63 V | 1.5 V | 52/48 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm X 1.2mm X 0.55mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ASTMK06-32.768KHZ-LQ-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 100 % | 50 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 2.2 µA | 3.63 V | 1.5 V | 52/48 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,51 | YES | 2mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | ABRACON |