Filter Your Search
1 - 10 of 6,784 results
|
ASTX-H08-16.000MHZ-F20-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | CMOS | ASTX-H08 | TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-C-12.800MHZ-E10-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-C-160.000MHZ-D30-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 160 MHz | 3 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ASTX-H08 | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | ||||
|
ASTX-H08-C-16.384MHZ-E20-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ASTX-H08 | TAPE AND REEL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-38.8800MHZ-A-G20-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.88 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ASTX-H08 | TAPE AND REEL | 10 ns | NO | 10 ns | 2.94 V | 2.66 V | 60/40 % | 75 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.5mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-C-155.520MHZ-F20
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ASTX-H08 | BULK | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-19.440MHZ-D20
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | CMOS | ASTX-H08 | BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 60/40 % | 55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | ||||
|
ASTX-H08-B-19.680MHZ-G10
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.68 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | BULK | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-C-16.384MHZ-E20
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ASTX-H08 | BULK | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock | |||
|
ASTX-H08-C-27.000MHZ-D25
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ASTX-H08 | BULK | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | ABRACON LLC | compliant | Clock |