Filter Your Search
1 - 1 of 1 results
|
ASV-50.000MHZ-E-J-T5
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 150 MHz | 1 MHz | 45 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |