Filter Your Search
1 - 1 of 1 results
|
ASV2-36.000MHZ-R-L1-T
Abracon Corporation
|
Check for Price | Yes | Active | 36 MHz | 25 % | 5 TTL, 50 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 133 MHz | 12 kHz | 6 ns | 20 mA | 3.63 V | 2.97 V | 40/60 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.4mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |