Parametric results for: ASVV-74.175824MHZ-C25-N10... under VCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asvv74175824mhzc25n102t
Select parts from the table below to compare.
Compare
Compare
ASVV-74.175824MHZ-C25-N102-T
Abracon Corporation
$7.3800 Yes Yes Active 74.1758 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 3 ns NO 100 ppm 10 % 3 ns 35 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm ABRACON LLC compliant Clock