Filter Your Search
1 - 4 of 4 results
|
AT17C020-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | CONFIGURATION MEMORY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 750 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||
|
AT17C020A-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 12.5 MHz | CONFIGURATION MEMORY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 750 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | ||
|
AT17C020-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | CONFIGURATION MEMORY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 500 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||
|
AT17C020A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 12.5 MHz | CONFIGURATION MEMORY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 500 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |