Filter Your Search
1 - 10 of 16 results
|
AT17C65-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 2 mA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT17C65-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 2 mA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT17C65-10NI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT17C65-10NC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 50 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 75 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT17C65A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 50 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 1 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT17C65-10SCT/R
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT17C65-10SI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 2 mA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT17C65-10SIT/R
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT17C65-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 50 ns | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT17C65-10JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 10 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | QCCJ, | 20 | unknown | EAR99 | 8542.32.00.51 |