Filter Your Search
1 - 1 of 1 results
|
AT17F16-30CC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 10000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2 mA | 40 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NOR TYPE | 30 µs | S-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SOIC | SON, SOLCC8,.25 | 8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |