Filter Your Search
1 - 4 of 4 results
|
AT17LV128A-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 3.3 V | 55 ns | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 100 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT17LV128A-10JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 1 | 128KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT17LV128A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 3.3 V | 50 ns | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT17LV128A-10JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 1 | 128KX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |