Filter Your Search
1 - 1 of 1 results
|
AT17LV512-10CC
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 1 | 512KX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 190 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 100 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |