Filter Your Search
1 - 1 of 1 results
|
AT18F080-30XU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 7.34 Mbit | 1 | 7MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 7000000 | 7.34 M | SYNCHRONOUS | SERIAL | 1 mA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | ATMEL CORP | TSSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |