Parametric results for: AT18F080-30XU under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at18f08030xu
Select parts from the table below to compare.
Compare
Compare
AT18F080-30XU
Atmel Corporation
Check for Price Yes Obsolete 7.34 Mbit 1 7MX1 3.3 V 33 MHz CONFIGURATION MEMORY 100000 Write/Erase Cycles 1 7000000 7.34 M SYNCHRONOUS SERIAL 1 mA 10 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 6.5 mm 4.4 mm ATMEL CORP TSSOP 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20 20 unknown 3A991.B.1.B.1 8542.32.00.51