Filter Your Search
1 - 2 of 2 results
|
AT24C01A-10SI-2.5T/R
Atmel Corporation
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
AT24C01A-10SI-2.5
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |