Filter Your Search
1 - 2 of 2 results
|
AT24C02CU3-CUM-T
Atmel Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 850 µm | 2 mm | 1.5 mm | ATMEL CORP | BGA | VFBGA, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
AT24C02CU3-CUM-T
Microchip Technology Inc
|
Check for Price | Active | 2.0972 Mbit | 8 | 256KX8 | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 850 µm | 2 mm | 1.5 mm | MICROCHIP TECHNOLOGY INC | 2 X 1.50 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |