Filter Your Search
1 - 4 of 4 results
|
AT24C04-10PC-2.5
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT24C04-10PC-2.7
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT24C04-10PC-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT24C04-10PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 18 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |