Filter Your Search
1 - 2 of 2 results
|
AT24C04A-W2.7-11
Atmel Corporation
|
Check for Price | No | Transferred | 4.096 kbit | 8 | 512X8 | 3 V | 400 kHz | EEPROM | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | EAR99 | 8542.32.00.51 | ||
|
AT24C04A-W2.7-11
Microchip Technology Inc
|
Check for Price | Not Recommended | 4.096 kbit | 8 | 512X8 | 3 V | 400 kHz | EEPROM | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.32.00.51 |