Filter Your Search
1 - 1 of 1 results
|
AT24C08A-10PE-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3 V | 400 kHz | EEPROM | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |