Filter Your Search
1 - 2 of 2 results
|
AT24C08BY6-YH-T
Microchip Technology Inc
|
Check for Price | Not Recommended | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
![]() |
AT24C08BY6-YH-T
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | unknown | SON | 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, MO-229, DFN-8 | 8 | EAR99 | 8542.32.00.51 |