Filter Your Search
1 - 1 of 1 results
![]() |
AT24C1024C1-10CI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 10100DMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |