Filter Your Search
1 - 10 of 32 results
|
AT24C11-10TSI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | ATMEL CORP | TSOT | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT24C11-10PI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT24C11-10TU-2.7
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | EEPROM | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT24C11-10TU-2.7
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT24C11-10TSU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | ATMEL CORP | SOT-23 | 1.60 MM, LEAD AND HALOGEN FREE, PLASTIC, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT24C11-10TSU-2.7
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | ATMEL CORP | SOT-23 | 1.60 MM, LEAD AND HALOGEN FREE, PLASTIC, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT24C11-10TU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | EEPROM | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT24C11-10TE-2.7
Atmel Corporation
|
Check for Price | No | No | Transferred | 1.024 kbit | 8 | 128X8 | 3 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
AT24C11-10TI-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT24C11-10TI-1.8
Microchip Technology Inc
|
Check for Price | Not Recommended | EEPROM | MICROCHIP TECHNOLOGY INC | compliant |