Filter Your Search
1 - 2 of 2 results
|
AT24C11N-10SU-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | MMMMMMMR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT24C11N-10SU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | EEPROM | MICROCHIP TECHNOLOGY INC | unknown |